BU9795ZKS2 | ||
---|---|---|
DigiKey Part Number | 846-BU9795ZKS2-ND | |
Manufacturer | ||
Manufacturer Product Number | BU9795ZKS2 | |
Description | LOW DUTY LCD SEGMENT DRIVERS: BU | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LCD Driver 52-SQFP-T (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 140 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 20 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-SQFP-T (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥22.88200 | ¥228.82 |
25 | ¥21.63480 | ¥540.87 |
80 | ¥18.75038 | ¥1,500.03 |
230 | ¥17.78865 | ¥4,091.39 |
440 | ¥15.96159 | ¥7,023.10 |
1,000 | ¥13.46156 | ¥13,461.56 |
3,000 | ¥12.78849 | ¥38,365.47 |
5,000 | ¥12.30771 | ¥61,538.55 |