BU97550KV-ME2 | ||
---|---|---|
DigiKey Part Number | BU97550KV-ME2TR-ND - Tape & Reel (TR) BU97550KV-ME2CT-ND - Cut Tape (CT) BU97550KV-ME2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU97550KV-ME2 | |
Description | IC DRVR 528 SEGMENT 80VQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LCD Driver 80-VQFP (14x14) | |
EDA/CAD Models | BU97550KV-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 528 Segment | |
Interface | 3-Wire Serial | |
Digits or Characters | - | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-VQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
10 | ¥28.49500 | ¥284.95 |
25 | ¥26.93960 | ¥673.49 |
100 | ¥23.34740 | ¥2,334.74 |
250 | ¥22.14980 | ¥5,537.45 |
500 | ¥19.87500 | ¥9,937.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.76201 | ¥16,762.01 |
2,000 | ¥15.92388 | ¥31,847.76 |
5,000 | ¥15.32524 | ¥76,626.20 |