BU94605AKV-E2 | |
---|---|
DigiKey Part Number | 846-BU94605AKV-E2TR-ND - Tape & Reel (TR) 846-BU94605AKV-E2CT-ND - Cut Tape (CT) 846-BU94605AKV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU94605AKV-E2 |
Description | IC DECODER USB AUDIO 80-VQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Audio Decoder IC Audio, MP3, USB 80-VQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio Decoder | |
Applications | Audio, MP3, USB | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-VQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.97000 | ¥139.97 |
10 | ¥128.65700 | ¥1,286.57 |
25 | ¥123.32720 | ¥3,083.18 |
100 | ¥108.66140 | ¥10,866.14 |
250 | ¥103.32808 | ¥25,832.02 |
500 | ¥96.66162 | ¥48,330.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥88.66202 | ¥88,662.02 |