BU9451KV-E2 | |
---|---|
DigiKey Part Number | BU9451KV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9451KV-E2 |
Description | IC DECODER USB HOST AUDIO 64LQFP |
Customer Reference | |
Detailed Description | IC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | - | |
Applications | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥90.91755 | ¥90,917.55 |