BU94502AKS2-E2 | |
---|---|
DigiKey Part Number | BU94502AKS2-E2-ND |
Manufacturer | |
Manufacturer Product Number | BU94502AKS2-E2 |
Description | IC DECODER USB AUDIO 52-SQFP |
Customer Reference | |
Detailed Description | IC SQFP-T52M (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Applications | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-LQFP | |
Supplier Device Package | SQFP-T52M (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥50.37050 | ¥50,370.50 |