BU94501AMUV-E2 | |
---|---|
DigiKey Part Number | BU94501AMUV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU94501AMUV-E2 |
Description | IC DECODER USB AUDIO 40-VQFN |
Customer Reference | |
Detailed Description | IC Audio VQFN040-V6060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | - | |
Applications | Audio | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | VQFN040-V6060 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥51.73859 | ¥103,477.18 |