BU92001KN-E2 | |
---|---|
DigiKey Part Number | 846-BU92001KN-E2TR-ND - Tape & Reel (TR) 846-BU92001KN-E2CT-ND - Cut Tape (CT) 846-BU92001KN-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU92001KN-E2 |
Description | IC CTLR ENCODER/DECODER 20VQFN |
Customer Reference | |
Detailed Description | Encoder, Decoder IC Controller 20-VQFN (4.2x4.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Encoder, Decoder | |
Applications | Controller | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN | |
Supplier Device Package | 20-VQFN (4.2x4.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.97000 | ¥67.97 |
10 | ¥61.39800 | ¥613.98 |
25 | ¥58.53920 | ¥1,463.48 |
100 | ¥50.82900 | ¥5,082.90 |
250 | ¥48.54484 | ¥12,136.21 |
500 | ¥44.26136 | ¥22,130.68 |
1,000 | ¥38.55019 | ¥38,550.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.12244 | ¥92,806.10 |