BU91520KV-ME2 | ||
---|---|---|
DigiKey Part Number | 846-BU91520KV-ME2TR-ND - Tape & Reel (TR) 846-BU91520KV-ME2CT-ND - Cut Tape (CT) 846-BU91520KV-ME2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU91520KV-ME2 | |
Description | LOW DUTY LCD SEGMENT DRIVER FOR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | LCD Driver 80-VQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 276 Segment | |
Interface | SPI | |
Digits or Characters | - | |
Current - Supply | 85 µA | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-VQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.58000 | ¥60.58 |
10 | ¥54.74800 | ¥547.48 |
25 | ¥52.19840 | ¥1,304.96 |
100 | ¥45.32380 | ¥4,532.38 |
250 | ¥43.28724 | ¥10,821.81 |
500 | ¥39.46776 | ¥19,733.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.37508 | ¥34,375.08 |
2,000 | ¥33.10194 | ¥66,203.88 |