BU8874F-E2 | |
---|---|
DigiKey Part Number | BU8874F-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU8874F-E2 |
Description | IC TELECOM INTERFACE 18SOP |
Customer Reference | |
Detailed Description | Telecom IC Receiver, DTMF 18-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Receiver, DTMF | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 2.2mA | |
Power (Watts) | 550 mW | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 18-SOP | |
Base Product Number |