BU8763FV-E2 | |
---|---|
DigiKey Part Number | 846-BU8763FV-E2TR-ND - Tape & Reel (TR) 846-BU8763FV-E2CT-ND - Cut Tape (CT) 846-BU8763FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU8763FV-E2 |
Description | IC TELECOM INTERFACE SSOP-B16 |
Customer Reference | |
Detailed Description | Telecom IC Melody LSI 16-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Melody LSI | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | - | |
Power (Watts) | 450 mW | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |