BU8761KV | |
---|---|
DigiKey Part Number | BU8761KV-ND |
Manufacturer | |
Manufacturer Product Number | BU8761KV |
Description | IC TELECOM INTERFACE 48VQFP |
Customer Reference | |
Detailed Description | Telecom IC PCM CODEC 48-VQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | PCM CODEC | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | - | |
Power (Watts) | 400 mW | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-VQFP (7x7) | |
Base Product Number |