BU7242SNUX-TR | ||
---|---|---|
DigiKey Part Number | 846-BU7242SNUX-TR-ND - Tape & Reel (TR) 846-BU7242SNUX-TRCT-ND - Cut Tape (CT) 846-BU7242SNUX-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU7242SNUX-TR | |
Description | IC CMOS 2 CIRCUIT VSON008X2030 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail VSON008X2030 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 180µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.16700 | ¥71.67 |
25 | ¥6.80400 | ¥170.10 |
100 | ¥5.58730 | ¥558.73 |
250 | ¥5.22312 | ¥1,305.78 |
500 | ¥4.61578 | ¥2,307.89 |
1,000 | ¥3.64413 | ¥3,644.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.40115 | ¥13,604.60 |
8,000 | ¥3.23110 | ¥25,848.80 |
12,000 | ¥3.10962 | ¥37,315.44 |