BU7233F-E2 | ||
---|---|---|
DigiKey Part Number | BU7233F-E2TR-ND - Tape & Reel (TR) BU7233F-E2CT-ND - Cut Tape (CT) BU7233F-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU7233F-E2 | |
Description | IC COMPARATOR 2 CMOS 8SOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Comparator CMOS Open-Drain 8-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BU7233F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 11mV @ 3V | |
Current - Input Bias (Max) | 1pA (Typ) | |
Current - Output (Typ) | 6mA @ 3V | |
Current - Quiescent (Max) | 25µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.8µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.26400 | ¥62.64 |
25 | ¥5.94360 | ¥148.59 |
100 | ¥4.88210 | ¥488.21 |
250 | ¥4.56376 | ¥1,140.94 |
500 | ¥4.03292 | ¥2,016.46 |
1,000 | ¥3.18391 | ¥3,183.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.97165 | ¥7,429.12 |
5,000 | ¥2.82306 | ¥14,115.30 |
12,500 | ¥2.71694 | ¥33,961.75 |
25,000 | ¥2.63203 | ¥65,800.75 |