BU6823G-TR | ||
---|---|---|
DigiKey Part Number | 846-BU6823G-TR-ND - Tape & Reel (TR) 846-BU6823G-CT-ND - Cut Tape (CT) 846-BU6823G-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU6823G-TR | |
Description | IC FRACT PULSE RATE CONV 5SSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fractional Pulse Rate Converter 5-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fractional Pulse Rate Converter | |
Applications | Air Conditioners, Air Purifiers | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.59700 | ¥45.97 |
25 | ¥4.31800 | ¥107.95 |
100 | ¥3.52430 | ¥352.43 |
250 | ¥3.27356 | ¥818.39 |
500 | ¥2.78592 | ¥1,392.96 |
1,000 | ¥2.22876 | ¥2,228.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.01980 | ¥6,059.40 |
6,000 | ¥1.88050 | ¥11,283.00 |
15,000 | ¥1.81085 | ¥27,162.75 |
30,000 | ¥1.74120 | ¥52,236.00 |