BU64297GWZ-TR | ||
---|---|---|
DigiKey Part Number | 846-BU64297GWZ-TR-ND - Tape & Reel (TR) 846-BU64297GWZ-TRCT-ND - Cut Tape (CT) 846-BU64297GWZ-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU64297GWZ-TR | |
Description | BI-DIRECTIONAL VCM DRIVER FOR AU | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Audio Volume Control 1 Channel UCSP35L1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Volume Control | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | Serial | |
Voltage - Supply | 2.3V ~ 4.8V | |
Operating Temperature | -25°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, CSPBGA | |
Supplier Device Package | UCSP35L1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.99300 | ¥59.93 |
25 | ¥5.62840 | ¥140.71 |
100 | ¥4.59400 | ¥459.40 |
250 | ¥4.26720 | ¥1,066.80 |
500 | ¥3.63166 | ¥1,815.83 |
1,000 | ¥2.90529 | ¥2,905.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.63296 | ¥7,898.88 |
6,000 | ¥2.45137 | ¥14,708.22 |
15,000 | ¥2.36057 | ¥35,408.55 |
30,000 | ¥2.26978 | ¥68,093.40 |