BU52777GWZ-E2 | ||
---|---|---|
DigiKey Part Number | 846-BU52777GWZ-E2TR-ND - Tape & Reel (TR) 846-BU52777GWZ-E2CT-ND - Cut Tape (CT) 846-BU52777GWZ-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU52777GWZ-E2 | |
Description | MICRO POWER OPERATION, OMNIPOLAR | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch CMOS Hall Effect UCSP35L1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±17mT Trip, ±11mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 4.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 500µA | |
Output Type | CMOS | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | UCSP35L1 | |
Package / Case | 4-XFBGA, CSPBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.03200 | ¥50.32 |
25 | ¥4.72840 | ¥118.21 |
100 | ¥3.86000 | ¥386.00 |
250 | ¥3.58520 | ¥896.30 |
500 | ¥3.05126 | ¥1,525.63 |
1,000 | ¥2.44097 | ¥2,440.97 |
2,500 | ¥2.21216 | ¥5,530.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.05959 | ¥12,357.54 |
12,000 | ¥1.98331 | ¥23,799.72 |
30,000 | ¥1.90703 | ¥57,210.90 |