BU52492NUZ-ZE2 | ||
---|---|---|
DigiKey Part Number | BU52492NUZ-ZE2TR-ND - Tape & Reel (TR) BU52492NUZ-ZE2CT-ND - Cut Tape (CT) BU52492NUZ-ZE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU52492NUZ-ZE2 | |
Description | MAGNETIC SWITCH OMNIPOLAR | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch CMOS Hall Effect | |
Datasheet | Datasheet | |
EDA/CAD Models | BU52492NUZ-ZE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.7mT Trip, ±0.7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 500µA | |
Output Type | CMOS | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | - | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.98300 | ¥49.83 |
25 | ¥4.29520 | ¥107.38 |
50 | ¥4.14080 | ¥207.04 |
100 | ¥3.52840 | ¥352.84 |
500 | ¥3.06784 | ¥1,533.92 |
1,000 | ¥2.68437 | ¥2,684.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.37757 | ¥11,887.85 |
10,000 | ¥2.20117 | ¥22,011.70 |
15,000 | ¥2.17049 | ¥32,557.35 |
25,000 | ¥2.10914 | ¥52,728.50 |