BU52271NUZ-ZE2 | ||
---|---|---|
DigiKey Part Number | 846-BU52271NUZ-ZE2TR-ND - Tape & Reel (TR) 846-BU52271NUZ-ZE2CT-ND - Cut Tape (CT) 846-BU52271NUZ-ZE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU52271NUZ-ZE2 | |
Description | MAGNETIC SWITCH OMNIPOLAR | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch CMOS Hall Effect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.5mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 500µA | |
Output Type | CMOS | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.44300 | ¥54.43 |
25 | ¥4.68920 | ¥117.23 |
50 | ¥4.52180 | ¥226.09 |
100 | ¥3.85180 | ¥385.18 |
500 | ¥3.34974 | ¥1,674.87 |
1,000 | ¥2.93107 | ¥2,931.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.59606 | ¥12,980.30 |
10,000 | ¥2.40344 | ¥24,034.40 |
15,000 | ¥2.36994 | ¥35,549.10 |
25,000 | ¥2.30295 | ¥57,573.75 |