BU52075GWZ-E2 | ||
---|---|---|
DigiKey Part Number | BU52075GWZ-E2TR-ND - Tape & Reel (TR) BU52075GWZ-E2CT-ND - Cut Tape (CT) BU52075GWZ-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU52075GWZ-E2 | |
Description | MAGNETIC SWITCH OMNIPOLAR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch CMOS Hall Effect | |
Datasheet | Datasheet | |
EDA/CAD Models | BU52075GWZ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±11.6mT Trip, ±6.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 500µA | |
Output Type | CMOS | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, CSPBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.03700 | ¥30.37 |
25 | ¥2.66640 | ¥66.66 |
50 | ¥2.50380 | ¥125.19 |
100 | ¥2.13440 | ¥213.44 |
500 | ¥1.76484 | ¥882.42 |
1,000 | ¥1.47752 | ¥1,477.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.31336 | ¥7,880.16 |
12,000 | ¥1.19024 | ¥14,282.88 |
18,000 | ¥1.16971 | ¥21,054.78 |
30,000 | ¥1.14919 | ¥34,475.70 |