BU52074GWZ-E2 | ||
---|---|---|
DigiKey Part Number | BU52074GWZ-E2TR-ND - Tape & Reel (TR) BU52074GWZ-E2CT-ND - Cut Tape (CT) BU52074GWZ-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU52074GWZ-E2 | |
Description | MAGNETIC SWITCH OMNIPOLAR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch CMOS Hall Effect | |
Datasheet | Datasheet | |
EDA/CAD Models | BU52074GWZ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±7.4mT Trip, ±4.3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 500µA | |
Output Type | CMOS | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, CSPBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥4.52300 | ¥45.23 |
25 | ¥3.90120 | ¥97.53 |
50 | ¥3.76160 | ¥188.08 |
100 | ¥3.20410 | ¥320.41 |
500 | ¥2.78592 | ¥1,392.96 |
1,000 | ¥2.43768 | ¥2,437.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.33321 | ¥6,999.63 |
6,000 | ¥2.15909 | ¥12,954.54 |
9,000 | ¥2.01979 | ¥18,178.11 |
15,000 | ¥1.97104 | ¥29,565.60 |
30,000 | ¥1.91532 | ¥57,459.60 |