Inverter IC 1 Channel Schmitt Trigger 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4S584G2-TR

DigiKey Part Number
BU4S584G2TR-ND - Tape & Reel (TR)
BU4S584G2CT-ND - Cut Tape (CT)
BU4S584G2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4S584G2-TR
Description
IC INVERT SCHMITT 1CH 1INP 5SSOP
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU4S584G2-TR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
3.4mA, 3.4mA
Series
Input Logic Level - Low
1.5V ~ 4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
3.5V ~ 11V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-SSOP
Features
Schmitt Trigger
Package / Case
SC-74A, SOT-753
Voltage - Supply
3V ~ 16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC4S584F,LFToshiba Semiconductor and Storage0TC4S584FLFCT-ND¥1.41000Similar
In-Stock: 938
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.57300¥35.73
25¥3.20560¥80.14
100¥2.79610¥279.61
250¥2.60108¥650.27
500¥2.48364¥1,241.82
1,000¥2.38697¥2,386.97