BU4327F-TR | ||
---|---|---|
DigiKey Part Number | BU4327FTR-ND - Tape & Reel (TR) BU4327FCT-ND - Cut Tape (CT) BU4327FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU4327F-TR | |
Description | IC SUPERVISOR 1 CHANNEL 4SOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BU4327F-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.81900 | ¥48.19 |
25 | ¥4.52480 | ¥113.12 |
100 | ¥3.69170 | ¥369.17 |
250 | ¥3.42920 | ¥857.30 |
500 | ¥2.91858 | ¥1,459.29 |
1,000 | ¥2.33490 | ¥2,334.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.11599 | ¥6,347.97 |
6,000 | ¥1.97005 | ¥11,820.30 |
15,000 | ¥1.89708 | ¥28,456.20 |
30,000 | ¥1.82412 | ¥54,723.60 |