BU4212G-TR | |
---|---|
DigiKey Part Number | BU4212GTR-ND - Tape & Reel (TR) BU4212GCT-ND - Cut Tape (CT) BU4212GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4212G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4212G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.17100 | ¥41.71 |
25 | ¥3.88800 | ¥97.20 |
100 | ¥3.11150 | ¥311.15 |
250 | ¥2.88888 | ¥722.22 |
500 | ¥2.44440 | ¥1,222.20 |
1,000 | ¥1.88893 | ¥1,888.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.72224 | ¥5,166.72 |
6,000 | ¥1.61113 | ¥9,666.78 |
15,000 | ¥1.50002 | ¥22,500.30 |
30,000 | ¥1.42224 | ¥42,667.20 |