


BU33UC3WG-TR | |
|---|---|
DigiKey Part Number | BU33UC3WG-TRTR-ND - Tape & Reel (TR) BU33UC3WG-TRCT-ND - Cut Tape (CT) BU33UC3WG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU33UC3WG-TR |
Description | IC REG LINEAR 3.3V 300MA 5-SSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU33UC3WG-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features ON/OFF |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-SSOP |
Voltage Dropout (Max) 0.22V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU33TD3WG-TR | Rohm Semiconductor | 9,870 | BU33TD3WGCT-ND | ¥3.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.29900 | ¥22.99 |
| 25 | ¥2.04440 | ¥51.11 |
| 100 | ¥1.76810 | ¥176.81 |
| 250 | ¥1.63580 | ¥408.95 |
| 500 | ¥1.55608 | ¥778.04 |
| 1,000 | ¥1.49025 | ¥1,490.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.40910 | ¥4,227.30 |
| 6,000 | ¥1.36936 | ¥8,216.16 |
| 9,000 | ¥1.34946 | ¥12,145.14 |
| 15,000 | ¥1.32741 | ¥19,911.15 |
| 21,000 | ¥1.31453 | ¥27,605.13 |
| 30,000 | ¥1.30213 | ¥39,063.90 |

