BU2507FV-E2 | ||
---|---|---|
DigiKey Part Number | BU2507FV-E2TR-ND - Tape & Reel (TR) BU2507FV-E2CT-ND - Cut Tape (CT) BU2507FV-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU2507FV-E2 | |
Description | IC DAC 10BIT V-OUT 14SSOPB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Digital to Analog Converter 6 14-SSOP-B | |
Datasheet | Datasheet | |
EDA/CAD Models | BU2507FV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 6 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Supply | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±3.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥25.76100 | ¥257.61 |
25 | ¥24.35240 | ¥608.81 |
100 | ¥21.10620 | ¥2,110.62 |
250 | ¥20.02392 | ¥5,005.98 |
500 | ¥19.05586 | ¥9,527.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.05593 | ¥47,639.82 |