BU19502KV-E2 | ||
---|---|---|
DigiKey Part Number | 846-BU19502KV-E2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BU19502KV-E2 | |
Description | IC BRIDGE 64VQFP | |
Customer Reference | ||
Detailed Description | Bridge 64-VQFP (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bridge | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-VQFP (10x10) | |
Base Product Number |