BU1425AKV | |
---|---|
DigiKey Part Number | BU1425AKV-ND |
Manufacturer | |
Manufacturer Product Number | BU1425AKV |
Description | IC ENCODER NTSC/PAL DGTL VQFP64 |
Customer Reference | |
Detailed Description | NTSC/PAL Encoder IC Video 64-VQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | NTSC/PAL Encoder | |
Applications | Video | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-VQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥61.09298 | ¥61,092.98 |