BTD1RVFLT27N471 | ||
---|---|---|
DigiKey Part Number | 846-BTD1RVFLT27N471TR-ND - Tape & Reel (TR) 846-BTD1RVFLT27N471CT-ND - Cut Tape (CT) 846-BTD1RVFLT27N471DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BTD1RVFLT27N471 | |
Description | RASMIDSERIES, 3.6V, 470PF, DSN04 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 470 pF Silicon Capacitor 01005 (0402 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 pF | |
Tolerance | ±15% | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 01005 (0402 Metric) | |
Height | 0.008" (0.20mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
10 | ¥49.31400 | ¥493.14 |
25 | ¥46.61920 | ¥1,165.48 |
100 | ¥40.40480 | ¥4,040.48 |
250 | ¥38.33272 | ¥9,583.18 |
500 | ¥34.39568 | ¥17,197.84 |
1,000 | ¥29.00847 | ¥29,008.47 |
2,500 | ¥27.55802 | ¥68,895.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
27,000 | ¥25.64395 | ¥692,386.65 |