
BSS138WAHZGT106 | |
|---|---|
DigiKey Part Number | 846-BSS138WAHZGT106TR-ND - Tape & Reel (TR) 846-BSS138WAHZGT106CT-ND - Cut Tape (CT) 846-BSS138WAHZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138WAHZGT106 |
Description | NCH 60V 310MA, SOT-323, SMALL SI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 15 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Supplier Device Package SOT-323 |
Rds On (Max) @ Id, Vgs 2.4Ohm @ 310mA, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.05100 | ¥20.51 |
| 100 | ¥1.28850 | ¥128.85 |
| 500 | ¥0.95784 | ¥478.92 |
| 1,000 | ¥0.85073 | ¥850.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.71436 | ¥2,143.08 |
| 6,000 | ¥0.64557 | ¥3,873.42 |
| 9,000 | ¥0.61050 | ¥5,494.50 |
| 15,000 | ¥0.57107 | ¥8,566.05 |
| 21,000 | ¥0.54770 | ¥11,501.70 |
| 30,000 | ¥0.52499 | ¥15,749.70 |






