
2SC4617E3HZGTLQ | |
|---|---|
DigiKey Part Number | 846-2SC4617E3HZGTLQTR-ND - Tape & Reel (TR) 846-2SC4617E3HZGTLQCT-ND - Cut Tape (CT) 846-2SC4617E3HZGTLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4617E3HZGTLQ |
Description | TRANS NPN 50V 0.15A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package EMT3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4617E3TLQ | Rohm Semiconductor | 3,174 | 846-2SC4617E3TLQCT-ND | ¥2.40000 | Parametric Equivalent |
| 2SC4617TLQ | Rohm Semiconductor | 860,463 | 2SC4617TLQCT-ND | ¥2.40000 | Parametric Equivalent |
| 2SC4617TLS | Rohm Semiconductor | 5,350 | 2SC4617TLSCT-ND | ¥2.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.54600 | ¥15.46 |
| 100 | ¥0.96350 | ¥96.35 |
| 500 | ¥0.71006 | ¥355.03 |
| 1,000 | ¥0.62794 | ¥627.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.52330 | ¥1,569.90 |
| 6,000 | ¥0.47044 | ¥2,822.64 |
| 9,000 | ¥0.44348 | ¥3,991.32 |
| 15,000 | ¥0.41316 | ¥6,197.40 |
| 21,000 | ¥0.39520 | ¥8,299.20 |
| 30,000 | ¥0.37773 | ¥11,331.90 |



