
2SC4617E3TLQ | |
|---|---|
DigiKey Part Number | 846-2SC4617E3TLQTR-ND - Tape & Reel (TR) 846-2SC4617E3TLQCT-ND - Cut Tape (CT) 846-2SC4617E3TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4617E3TLQ |
Description | TRANS NPN 50V 0.15A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package EMT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.46400 | ¥14.64 |
| 100 | ¥0.91220 | ¥91.22 |
| 500 | ¥0.67152 | ¥335.76 |
| 1,000 | ¥0.59329 | ¥593.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.49369 | ¥1,481.07 |
| 6,000 | ¥0.44338 | ¥2,660.28 |
| 9,000 | ¥0.41773 | ¥3,759.57 |
| 15,000 | ¥0.38887 | ¥5,833.05 |
| 21,000 | ¥0.37177 | ¥7,807.17 |
| 30,000 | ¥0.35514 | ¥10,654.20 |

