Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR25S640F-WE2 | |
|---|---|
DigiKey Part Number | BR25S640F-WE2TR-ND - Tape & Reel (TR) BR25S640F-WE2CT-ND - Cut Tape (CT) BR25S640F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25S640F-WE2 |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G640FJ-3GE2 | Rohm Semiconductor | 2,500 | BR25G640FJ-3GE2CT-ND | ¥5.73000 | Similar |
| AT25640B-SSHL-B | Microchip Technology | 3,820 | AT25640B-SSHL-B-ND | ¥4.83000 | Similar |
| AT25640B-SSHL-T | Microchip Technology | 2,104 | AT25640B-SSHL-TCT-ND | ¥5.19000 | Similar |
| CAT25640VI-GT3 | onsemi | 11,662 | CAT25640VI-GT3OSCT-ND | ¥5.55000 | Similar |
| CAV25640VE-GT3 | onsemi | 1,465 | CAV25640VE-GT3OSCT-ND | ¥5.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.96138 | ¥17,403.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.95000 | ¥8.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.16000 | ¥7.16 |








