
M95640-DFMN6TP | |
|---|---|
DigiKey Part Number | 497-14923-2-ND - Tape & Reel (TR) 497-14923-1-ND - Cut Tape (CT) 497-14923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-DFMN6TP |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95640-DFMN6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA640A-I/SN | Microchip Technology | 265 | 25AA640A-I/SN-ND | ¥6.80000 | Similar |
| 25LC640-I/SN | Microchip Technology | 1,724 | 25LC640-I/SN-ND | ¥8.06000 | Similar |
| 25LC640T-I/SN | Microchip Technology | 11,591 | 25LC640T-I/SNCT-ND | ¥8.06000 | Similar |
| BR25S640FJ-WE2 | Rohm Semiconductor | 2,170 | BR25S640FJ-WE2CT-ND | ¥7.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.37000 | ¥5.37 |
| 10 | ¥5.04900 | ¥50.49 |
| 25 | ¥4.91680 | ¥122.92 |
| 50 | ¥4.81480 | ¥240.74 |
| 100 | ¥4.71010 | ¥471.01 |
| 250 | ¥4.57168 | ¥1,142.92 |
| 500 | ¥4.46622 | ¥2,233.11 |
| 1,000 | ¥4.36093 | ¥4,360.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.22230 | ¥10,555.75 |
| 5,000 | ¥4.11833 | ¥20,591.65 |
| 7,500 | ¥4.05806 | ¥30,435.45 |
| 12,500 | ¥3.98279 | ¥49,784.88 |
| 17,500 | ¥3.93367 | ¥68,839.23 |

