
M95640-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14461-2-ND - Tape & Reel (TR) 497-14461-1-ND - Cut Tape (CT) 497-14461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-DRMN3TP/K |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95640-DRMN3TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA640A-I/SN | Microchip Technology | 290 | 25AA640A-I/SN-ND | ¥6.80000 | Similar |
| 25AA640AT-I/SN | Microchip Technology | 2,877 | 25AA640AT-I/SNCT-ND | ¥7.25000 | Similar |
| 25AA640T-I/SN | Microchip Technology | 6,723 | 25AA640T-I/SNCT-ND | ¥8.06000 | Similar |
| 25LC640A-I/SN | Microchip Technology | 1,596 | 25LC640A-I/SN-ND | ¥6.80000 | Similar |
| 25LC640AT-E/SN | Microchip Technology | 2,839 | 25LC640AT-E/SNCT-ND | ¥7.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.97000 | ¥7.97 |
| 10 | ¥7.50200 | ¥75.02 |
| 25 | ¥7.30200 | ¥182.55 |
| 50 | ¥7.14620 | ¥357.31 |
| 100 | ¥6.98770 | ¥698.77 |
| 250 | ¥6.77872 | ¥1,694.68 |
| 500 | ¥6.61992 | ¥3,309.96 |
| 1,000 | ¥6.46154 | ¥6,461.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.25371 | ¥15,634.27 |
| 5,000 | ¥6.09830 | ¥30,491.50 |
| 7,500 | ¥6.00834 | ¥45,062.55 |
| 12,500 | ¥5.89615 | ¥73,701.88 |

