
BR25H160FVT-2CE2 | |
|---|---|
DigiKey Part Number | BR25H160FVT-2CE2TR-ND - Tape & Reel (TR) BR25H160FVT-2CE2CT-ND - Cut Tape (CT) BR25H160FVT-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H160FVT-2CE2 |
Description | IC EEPROM 16KBIT SPI 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25H160FVT-2CE2 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP-B |
Memory Organization 2K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H160FVT-5ACE2 | Rohm Semiconductor | 3,000 | 846-BR25H160FVT-5ACE2CT-ND | ¥5.20235 | MFR Recommended |
| 25LC160D-E/ST | Microchip Technology | 0 | 25LC160D-E/ST-ND | ¥8.59438 | Similar |
| M95160-DFDW6TP | STMicroelectronics | 8,150 | 497-16066-1-ND | ¥4.20000 | Similar |
| M95160-DRDW8TP/K | STMicroelectronics | 921 | 497-16060-1-ND | ¥5.19000 | Similar |
| M95160-RDW6TP | STMicroelectronics | 3,650 | 497-M95160-RDW6TPCT-ND | ¥4.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.28000 | ¥5.28 |
| 10 | ¥4.93800 | ¥49.38 |
| 25 | ¥4.80560 | ¥120.14 |
| 50 | ¥4.70380 | ¥235.19 |
| 100 | ¥4.60180 | ¥460.18 |
| 250 | ¥4.46472 | ¥1,116.18 |
| 500 | ¥4.36112 | ¥2,180.56 |
| 1,000 | ¥4.25752 | ¥4,257.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.09444 | ¥12,283.32 |

