
BR25H040FJ-2CE2 | |
|---|---|
DigiKey Part Number | BR25H040FJ-2CE2TR-ND - Tape & Reel (TR) BR25H040FJ-2CE2CT-ND - Cut Tape (CT) BR25H040FJ-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H040FJ-2CE2 |
Description | IC EEPROM 4KBIT SPI 10MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 10 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25H040FJ-2CE2 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 512 x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H040FJ-5ACE2 | Rohm Semiconductor | 2,500 | 846-BR25H040FJ-5ACE2CT-ND | ¥6.36000 | MFR Recommended |
| 25AA040-I/SN | Microchip Technology | 353 | 25AA040-I/SN-ND | ¥6.09000 | Similar |
| 25AA040A-I/SN | Microchip Technology | 1,112 | 25AA040A-I/SN-ND | ¥4.83000 | Similar |
| 25AA040AT-I/SN | Microchip Technology | 1,244 | 25AA040AT-I/SNCT-ND | ¥5.10000 | Similar |
| 25AA040T-I/SN | Microchip Technology | 0 | 25AA040T-I/SN-ND | ¥7.12271 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.01000 | ¥5.01 |
| 10 | ¥4.69100 | ¥46.91 |
| 25 | ¥4.56960 | ¥114.24 |
| 50 | ¥4.47280 | ¥223.64 |
| 100 | ¥4.37620 | ¥437.62 |
| 250 | ¥4.24652 | ¥1,061.63 |
| 500 | ¥4.14822 | ¥2,074.11 |
| 1,000 | ¥4.04973 | ¥4,049.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.92045 | ¥9,801.12 |

