
BR24T04NUX-WTR | |
|---|---|
DigiKey Part Number | BR24T04NUX-WTR-ND - Tape & Reel (TR) BR24T04NUX-WCT-ND - Cut Tape (CT) BR24T04NUX-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T04NUX-WTR |
Description | IC EEPROM 4KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24T04NUX-WTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04NUX-3TTR | Rohm Semiconductor | 14,998 | BR24G04NUX-3TCT-ND | ¥3.04000 | Similar |
| AT24C04C-MAHM-T | Microchip Technology | 26,069 | AT24C04C-MAHM-TCT-ND | ¥3.04000 | Similar |
| CAT24C04HU4I-GT3 | onsemi | 9,037 | CAT24C04HU4I-GT3OSCT-ND | ¥4.21000 | Similar |
| M24C04-FMC6TG | STMicroelectronics | 2,377 | 497-15175-1-ND | ¥2.51000 | Similar |
| M24C04-RMC6TG | STMicroelectronics | 11,352 | 497-17927-1-ND | ¥2.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.78000 | ¥2.78 |
| 10 | ¥2.60500 | ¥26.05 |
| 25 | ¥2.53560 | ¥63.39 |
| 50 | ¥2.48360 | ¥124.18 |
| 100 | ¥2.43160 | ¥243.16 |
| 250 | ¥2.36140 | ¥590.35 |
| 500 | ¥2.30804 | ¥1,154.02 |
| 1,000 | ¥2.25460 | ¥2,254.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.68485 | ¥10,739.40 |

