EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C04-FMC6TG

DigiKey Part Number
497-15175-2-ND - Tape & Reel (TR)
497-15175-1-ND - Cut Tape (CT)
497-15175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C04-FMC6TG
Description
IC EEPROM 4KBIT I2C 8UFDFPN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M24C04-FMC6TG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-UFDFPN (2x3)
Memory Organization
512 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24C04C-MAHM-TMicrochip Technology26,126AT24C04C-MAHM-TCT-ND¥3.04000Similar
AT24CS04-MAHM-TMicrochip Technology235AT24CS04-MAHM-TCT-ND¥3.04000Similar
BR24G04NUX-3TTRRohm Semiconductor15,003BR24G04NUX-3TCT-ND¥3.04000Similar
BR24T04NUX-WTRRohm Semiconductor7,645BR24T04NUX-WCT-ND¥2.78000Similar
In-Stock: 2,477
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.51000¥2.51
10¥2.39900¥23.99
25¥2.34200¥58.55
50¥2.29560¥114.78
100¥2.24720¥224.72
250¥2.18376¥545.94
500¥2.13508¥1,067.54
1,000¥2.08619¥2,086.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.97287¥9,864.35
10,000¥1.92450¥19,245.00
15,000¥1.89642¥28,446.30
25,000¥1.86135¥46,533.75
35,000¥1.83845¥64,345.75
Manufacturers Standard Package