
M24C04-RMC6TG | |
|---|---|
DigiKey Part Number | 497-17927-2-ND - Tape & Reel (TR) 497-17927-1-ND - Cut Tape (CT) 497-17927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-RMC6TG |
Description | IC EEPROM 4KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-RMC6TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 512 x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.51000 | ¥2.51 |
| 10 | ¥2.37300 | ¥23.73 |
| 25 | ¥2.31360 | ¥57.84 |
| 50 | ¥2.26680 | ¥113.34 |
| 100 | ¥2.21940 | ¥221.94 |
| 250 | ¥2.15692 | ¥539.23 |
| 500 | ¥2.10894 | ¥1,054.47 |
| 1,000 | ¥2.06059 | ¥2,060.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.94871 | ¥9,743.55 |
| 10,000 | ¥1.90094 | ¥19,009.40 |
| 15,000 | ¥1.87322 | ¥28,098.30 |
| 25,000 | ¥1.83858 | ¥45,964.50 |
| 35,000 | ¥1.81597 | ¥63,558.95 |

