BR24S128F-WE2 | |
---|---|
DigiKey Part Number | BR24S128F-WE2TR-ND - Tape & Reel (TR) BR24S128F-WE2CT-ND - Cut Tape (CT) BR24S128F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24S128F-WE2 |
Description | IC EEPROM 128KBIT I2C 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24S128F-WE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.23100 | ¥112.31 |
25 | ¥10.92880 | ¥273.22 |
50 | ¥10.87320 | ¥543.66 |
100 | ¥9.72050 | ¥972.05 |
250 | ¥9.69192 | ¥2,422.98 |
500 | ¥9.54562 | ¥4,772.81 |
1,000 | ¥9.14046 | ¥9,140.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.80273 | ¥22,006.83 |
5,000 | ¥8.51006 | ¥42,550.30 |