EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24L16FJ-WE2

DigiKey Part Number
BR24L16FJ-WE2TR-ND - Tape & Reel (TR)
BR24L16FJ-WE2CT-ND - Cut Tape (CT)
BR24L16FJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24L16FJ-WE2
Description
IC EEPROM 16KBIT I2C 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR24L16FJ-WE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP-J
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G16FJ-3AGTE2Rohm Semiconductor999BR24G16FJ-3AGTE2CT-ND¥3.49000Similar
BR24G16FJ-3GTE2Rohm Semiconductor2,400BR24G16FJ-3GTE2CT-ND¥2.51000Similar
BR24S16FJ-WE2Rohm Semiconductor1,440BR24S16FJ-WE2CT-ND¥4.57000Similar
BR24T16FJ-WE2Rohm Semiconductor668BR24T16FJ-WE2CT-ND¥3.85000Similar
24AA16-E/SNMicrochip Technology024AA16-E/SN-ND¥4.54984Similar
In-Stock: 2,531
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.73000¥5.73
10¥5.41600¥54.16
25¥5.27160¥131.79
50¥5.15860¥257.93
100¥5.04670¥504.67
250¥4.89576¥1,223.94
500¥4.78172¥2,390.86
1,000¥4.66775¥4,667.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.64753¥14,118.82
Manufacturers Standard Package