BR24L08FV-WE2 | ||
---|---|---|
DigiKey Part Number | BR24L08FV-WE2TR-ND - Tape & Reel (TR) BR24L08FV-WE2CT-ND - Cut Tape (CT) BR24L08FV-WE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BR24L08FV-WE2 | |
Description | IC EEPROM 8KBIT I2C 8SSOPB | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-SSOP-B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.76100 | ¥47.61 |
25 | ¥4.70560 | ¥117.64 |
50 | ¥4.67600 | ¥233.80 |
100 | ¥4.18180 | ¥418.18 |
250 | ¥4.14604 | ¥1,036.51 |
500 | ¥4.08480 | ¥2,042.40 |
1,000 | ¥3.93868 | ¥3,938.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.82792 | ¥9,569.80 |
5,000 | ¥3.58748 | ¥17,937.40 |
12,500 | ¥3.46964 | ¥43,370.50 |
25,000 | ¥3.26221 | ¥81,555.25 |