BR24G256FVM-5TR | |
---|---|
DigiKey Part Number | 846-BR24G256FVM-5TR-ND - Tape & Reel (TR) 846-BR24G256FVM-5TRCT-ND - Cut Tape (CT) 846-BR24G256FVM-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G256FVM-5TR |
Description | 256KBIT, IC BUS, HIGH ENDURANCE, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.84700 | ¥68.47 |
25 | ¥6.50240 | ¥162.56 |
100 | ¥5.33970 | ¥533.97 |
250 | ¥4.99160 | ¥1,247.90 |
500 | ¥4.41134 | ¥2,205.67 |
1,000 | ¥3.48263 | ¥3,482.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.25045 | ¥9,751.35 |
6,000 | ¥3.08793 | ¥18,527.58 |
15,000 | ¥2.97184 | ¥44,577.60 |