
BR24G256F-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G256F-3GTE2TR-ND - Tape & Reel (TR) BR24G256F-3GTE2CT-ND - Cut Tape (CT) BR24G256F-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G256F-3GTE2 |
Description | IC EEPROM 256KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G256F-3GTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G256FJ-5E2 | Rohm Semiconductor | 2,704 | 846-BR24G256FJ-5E2CT-ND | ¥6.71000 | MFR Recommended |
| BR24T256F-WE2 | Rohm Semiconductor | 2,888 | BR24T256F-WE2CT-ND | ¥9.40000 | Similar |
| CAT24C256WI-GT3 | onsemi | 37,796 | CAT24C256WI-GT3OSCT-ND | ¥6.27000 | Similar |
| CAV24C256WE-GT3 | onsemi | 656 | CAV24C256WE-GT3OSCT-ND | ¥6.36000 | Similar |
| M24256-BRMN6TP | STMicroelectronics | 2,453 | 497-6348-1-ND | ¥4.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.80000 | ¥6.80 |
| 10 | ¥6.36500 | ¥63.65 |
| 25 | ¥6.19160 | ¥154.79 |
| 50 | ¥6.06100 | ¥303.05 |
| 100 | ¥5.92770 | ¥592.77 |
| 250 | ¥5.75132 | ¥1,437.83 |
| 500 | ¥5.61774 | ¥2,808.87 |
| 1,000 | ¥5.48416 | ¥5,484.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.30857 | ¥13,271.42 |
| 5,000 | ¥5.17711 | ¥25,885.55 |
| 7,500 | ¥5.10097 | ¥38,257.28 |
| 12,500 | ¥5.00597 | ¥62,574.62 |
| 17,500 | ¥4.94404 | ¥86,520.70 |

