BR24G16FVM-3GTTR | |
---|---|
DigiKey Part Number | BR24G16FVM-3GTTR-ND - Tape & Reel (TR) BR24G16FVM-3GTCT-ND - Cut Tape (CT) BR24G16FVM-3GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16FVM-3GTTR |
Description | IC EEPROM 16KBIT I2C 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G16FVM-3GTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.54500 | ¥25.45 |
25 | ¥2.36120 | ¥59.03 |
50 | ¥2.34800 | ¥117.40 |
100 | ¥2.08610 | ¥208.61 |
250 | ¥2.05936 | ¥514.84 |
500 | ¥2.02816 | ¥1,014.08 |
1,000 | ¥1.97390 | ¥1,973.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87248 | ¥5,617.44 |
6,000 | ¥1.77447 | ¥10,646.82 |
15,000 | ¥1.74333 | ¥26,149.95 |
30,000 | ¥1.70183 | ¥51,054.90 |