
BR24G08NUX-3ATTR | |
|---|---|
DigiKey Part Number | BR24G08NUX-3ATTR-ND - Tape & Reel (TR) BR24G08NUX-3ATCT-ND - Cut Tape (CT) BR24G08NUX-3ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08NUX-3ATTR |
Description | IC EEPROM 8KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08NUX-3ATTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08NUX-5TR | Rohm Semiconductor | 3,990 | 846-BR24G08NUX-5TRCT-ND | ¥2.69000 | MFR Recommended |
| BR24G08NUX-3TTR | Rohm Semiconductor | 37 | BR24G08NUX-3TCT-ND | ¥2.06000 | Similar |
| AT24C08C-MAHM-T | Microchip Technology | 7,660 | AT24C08C-MAHM-TCT-ND | ¥3.40000 | Similar |
| CAT24C08HU4I-GT3 | onsemi | 994 | CAT24C08HU4I-GT3OSCT-ND | ¥3.94000 | Similar |
| M24C08-RMC6TG | STMicroelectronics | 15,107 | 497-17839-1-ND | ¥2.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.86000 | ¥2.86 |
| 10 | ¥2.73100 | ¥27.31 |
| 25 | ¥2.65720 | ¥66.43 |
| 50 | ¥2.60340 | ¥130.17 |
| 100 | ¥2.54890 | ¥254.89 |
| 250 | ¥2.47636 | ¥619.09 |
| 500 | ¥2.42084 | ¥1,210.42 |
| 1,000 | ¥2.36525 | ¥2,365.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.25397 | ¥9,015.88 |
| 8,000 | ¥2.19880 | ¥17,590.40 |
| 12,000 | ¥2.16677 | ¥26,001.24 |
| 20,000 | ¥2.12674 | ¥42,534.80 |
| 28,000 | ¥2.10061 | ¥58,817.08 |
| 40,000 | ¥2.07313 | ¥82,925.20 |

