
BR24G08NUX-3TTR | |
|---|---|
DigiKey Part Number | BR24G08NUX-3TTR-ND - Tape & Reel (TR) BR24G08NUX-3TCT-ND - Cut Tape (CT) BR24G08NUX-3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08NUX-3TTR |
Description | IC EEPROM 8KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08NUX-3TTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08NUX-3ATTR | Rohm Semiconductor | 1,561 | BR24G08NUX-3ATCT-ND | ¥2.86000 | Similar |
| AT24C08C-MAHM-T | Microchip Technology | 7,660 | AT24C08C-MAHM-TCT-ND | ¥3.40000 | Similar |
| CAT24C08HU4I-GT3 | onsemi | 4 | CAT24C08HU4I-GT3OSCT-ND | ¥3.94000 | Similar |
| M24C08-RMC6TG | STMicroelectronics | 15,107 | 497-17839-1-ND | ¥2.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.06000 | ¥2.06 |
| 10 | ¥1.97900 | ¥19.79 |
| 25 | ¥1.92680 | ¥48.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.04591 | ¥8,183.64 |

