EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G04F-3GTE2

DigiKey Part Number
BR24G04F-3GTE2TR-ND - Tape & Reel (TR)
BR24G04F-3GTE2CT-ND - Cut Tape (CT)
BR24G04F-3GTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G04F-3GTE2
Description
IC EEPROM 4KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24G04F-3GTE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G04F-3AGTE2Rohm Semiconductor3,500BR24G04F-3AGTE2CT-ND¥2.33000Similar
AT24C04C-SSHM-BMicrochip Technology7,417AT24C04C-SSHM-B-ND¥2.51000Similar
AT24C04C-SSHM-TMicrochip Technology198,252AT24C04C-SSHM-TCT-ND¥2.78000Similar
CAT24C04WI-GT3onsemi2,253CAT24C04WI-GT3OSCT-ND¥3.49000Similar
M24C04-FMN6TPSTMicroelectronics3,739497-15750-1-ND¥2.06000Similar
In-Stock: 1,973
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.24000¥2.24
10¥2.08600¥20.86
25¥2.03760¥50.94
50¥1.99640¥99.82
100¥1.95620¥195.62
250¥1.90088¥475.22
500¥1.85896¥929.48
1,000¥1.81671¥1,816.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.76070¥4,401.75
5,000¥1.71846¥8,592.30
7,500¥1.69387¥12,704.02
12,500¥1.66306¥20,788.25
17,500¥1.64289¥28,750.58
25,000¥1.62164¥40,541.00
Manufacturers Standard Package