BP5319 | ||
---|---|---|
DigiKey Part Number | BP5319-ND | |
Manufacturer | ||
Manufacturer Product Number | BP5319 | |
Description | IC REG CONV LCD 1OUT 9SIP | |
Customer Reference | ||
Detailed Description | - Converter, LCD Voltage Regulator IC 1 Output 9-SIP, 7 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | BP5319 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Converter, LCD | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | -24V | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP, 7 Leads | |
Supplier Device Package | 9-SIP, 7 Leads | |
Base Product Number |