BP5039B12 | ||
---|---|---|
DigiKey Part Number | BP5039B12-ND | |
Manufacturer | ||
Manufacturer Product Number | BP5039B12 | |
Description | AC/DC CONVERTER 12V 4W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 12V 300mA 80 ~ 120 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 120 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module, 6 Leads | |
Size / Dimension | 1.38" L x 0.36" W x 0.77" H (35.0mm x 9.1mm x 19.5mm) | |
Approval Agency | - | |
Line Regulation | 40mV | |
Load Regulation | 50mV | |
Weight | - |